Isolated Module DC DC Converter 1 Output 12V 20.8mA 43.2V - 52.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS4E_4812S3U

DigiKey Part Number
3182-QS4E_4812S3U-ND
Manufacturer
Manufacturer Product Number
QS4E_4812S3U
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 20.8mA 43.2V - 52.8V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20.8mA
Mfr
Power (Watts)
250 mW
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
55%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
43.2V
Package / Case
4-SIP Module
Voltage - Input (Max)
52.8V
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.