
QS4E_4807S3U | |
|---|---|
DigiKey Part Number | 3182-QS4E_4807S3U-ND |
Manufacturer | |
Manufacturer Product Number | QS4E_4807S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.2V 34.7mA 43.2V - 52.8V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 34.7mA |
Mfr | Power (Watts) 250 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 54% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43.2V | Package / Case 4-SIP Module |
Voltage - Input (Max) 52.8V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |

