Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

QS4E_1203S3U | |
|---|---|
DigiKey Part Number | 3182-QS4E_1203S3U-ND |
Manufacturer | |
Manufacturer Product Number | QS4E_1203S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 75.7mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 75.7mA |
Mfr | Power (Watts) 250 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 65% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1/4S-1203SH30Z | DComponents | 400 | 6286-AM1/4S-1203SH30Z-ND | 2,81325 € | Parametric Equivalent |
| AM1/4S-1203SH30Z | DComponents | 400 | 2721-AM1/4S-1203SH30Z-ND | 3,14000 € | Parametric Equivalent |
| ME0212S-03I | MicroPower Direct | 0 | 5943-ME0212S-03I-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 2,69114 € | 118,41 € |
| Unit Price without VAT: | 2,69114 € |
|---|---|
| Unit Price with VAT: | 3,20246 € |




