Parametric Equivalent

QS4E_0318S3U | |
|---|---|
DigiKey Part Number | 3182-QS4E_0318S3U-ND |
Manufacturer | |
Manufacturer Product Number | QS4E_0318S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 13.8mA 2.97V - 3.63V Input |
Category | Current - Output (Max) 13.8mA |
Mfr | Power (Watts) 248 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 66% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 4-SIP Module |
Voltage - Input (Max) 3.63V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME0203S-18I | MicroPower Direct | 0 | 5943-ME0203S-18I-ND | 3,16000 € | Parametric Equivalent |


