
LMW78_15-0.5R | |
|---|---|
DigiKey Part Number | 3182-LMW78_15-0.5R-ND |
Manufacturer | |
Manufacturer Product Number | LMW78_15-0.5R |
Description | DC-DC STEP DOWN REGULATORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 20V - 90V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMW78_15-0.5R Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 500mA |
Series | Power (Watts) 7.5 W |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 20V | Package / Case 3-SIP Module |
Voltage - Input (Max) 90V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 5 | 3,66400 € | 18,32 € |
| 10 | 3,60400 € | 36,04 € |
| 44 | 3,48023 € | 153,13 € |
| 88 | 3,42364 € | 301,28 € |
| 132 | 3,39098 € | 447,61 € |
| 264 | 3,33583 € | 880,66 € |
| 528 | 3,28152 € | 1.732,64 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

