
LMTO78_09-0.5 | |
|---|---|
DigiKey Part Number | 3182-LMTO78_09-0.5TR-ND - Tape & Reel (TR) 3182-LMTO78_09-0.5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMTO78_09-0.5 |
Description | DC-DC POL |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 500mA 12V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMTO78_09-0.5 Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 4.5 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 12V | Size / Dimension 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 2,21400 € | 11,07 € |
| 10 | 2,17700 € | 21,77 € |
| 25 | 2,13120 € | 53,28 € |
| 50 | 2,09680 € | 104,84 € |
| 100 | 2,06280 € | 206,28 € |
| 250 | 2,01860 € | 504,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,68675 € | 1.265,06 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

