
LMS78_15-1.0R | |
|---|---|
DigiKey Part Number | 3182-LMS78_15-1.0R-ND |
Manufacturer | |
Manufacturer Product Number | LMS78_15-1.0R |
Description | DC-DC STEP DOWN REGULATORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V or -15V 1A or 300mA 8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMS78_15-1.0R Models |
Category | Current - Output (Max) 1A or 300mA |
Mfr | Power (Watts) 20 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 8V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
Voltage - Input (Max) 36V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 4,62818 € | 203,64 € |
| Unit Price without VAT: | 4,62818 € |
|---|---|
| Unit Price with VAT: | 5,50753 € |

