Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 4.5V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP78_2.5-1.0

DigiKey Part Number
3182-LMP78_2.5-1.0-ND
Manufacturer
Manufacturer Product Number
LMP78_2.5-1.0
Description
DC-DC STEP DOWN REGULATORS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 4.5V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
LMP78_2.5-1.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
2.5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,31000 €8,31 €
57,83000 €39,15 €
107,63500 €76,35 €
427,24238 €304,18 €
847,06024 €593,06 €
1266,95579 €876,43 €
2526,78075 €1.708,75 €
5046,61014 €3.331,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,31000 €
Unit Price with VAT:9,88890 €