
LMP78_12-1.0R | |
|---|---|
DigiKey Part Number | 3182-LMP78_12-1.0R-ND |
Manufacturer | |
Manufacturer Product Number | LMP78_12-1.0R |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 14V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMP78_12-1.0R Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Power (Watts) 12 W |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 97% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 14V | Package / Case 3-SIP Module |
Voltage - Input (Max) 42V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 5 | 8,83200 € | 44,16 € |
| 10 | 8,68900 € | 86,89 € |
| 42 | 8,40048 € | 352,82 € |
| 84 | 8,26381 € | 694,16 € |
| 126 | 8,18500 € | 1.031,31 € |
| 252 | 8,05175 € | 2.029,04 € |
| 504 | 7,92048 € | 3.991,92 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

