
LMP78_1.2-1.0 | |
|---|---|
DigiKey Part Number | 3182-LMP78_1.2-1.0-ND |
Manufacturer | |
Manufacturer Product Number | LMP78_1.2-1.0 |
Description | DC-DC STEP DOWN REGULATORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1A 4.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMP78_1.2-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 1.2 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 63% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 5 | 8,04600 € | 40,23 € |
| 10 | 7,91600 € | 79,16 € |
| 42 | 7,65286 € | 321,42 € |
| 84 | 7,52845 € | 632,39 € |
| 126 | 7,45651 € | 939,52 € |
| 252 | 7,33516 € | 1.848,46 € |
| 504 | 7,21558 € | 3.636,65 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

