Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.5A 6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP78_03-1.5

DigiKey Part Number
3182-LMP78_03-1.5-ND
Manufacturer
Manufacturer Product Number
LMP78_03-1.5
Description
NON-ISOLATED POL MODULE DC DC CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.5A 6V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
1.5A
Series
Power (Watts)
5 W
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Non-Isolated PoL Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
6V
Package / Case
3-SIP Module
Voltage - Input (Max)
36V
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,72000 €9,72 €
59,36000 €46,80 €
109,21000 €92,10 €
428,90262 €373,91 €
848,75786 €735,66 €
1268,67421 €1.092,95 €
2528,53298 €2.150,31 €
5048,39385 €4.230,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,72000 €
Unit Price with VAT:11,56680 €