
LME78_15-1.0 | |
|---|---|
DigiKey Part Number | 3182-LME78_15-1.0-ND |
Manufacturer | |
Manufacturer Product Number | LME78_15-1.0 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 20V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LME78_15-1.0 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 15 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 20V | Size / Dimension 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) |
Voltage - Input (Max) 36V | Approval Agency EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 5 | 3,43000 € | 17,15 € |
| 10 | 3,37400 € | 33,74 € |
| 44 | 3,25864 € | 143,38 € |
| 88 | 3,20568 € | 282,10 € |
| 132 | 3,17515 € | 419,12 € |
| 264 | 3,12352 € | 824,61 € |
| 528 | 3,07265 € | 1.622,36 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

