
LME78_12-2.0 | |
|---|---|
DigiKey Part Number | 3182-LME78_12-2.0-ND |
Manufacturer | |
Manufacturer Product Number | LME78_12-2.0 |
Description | DC-DC POL |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 15V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tube | Efficiency 95% |
Part Status Obsolete | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 4-SIP Module |
Number of Outputs 1 | Size / Dimension 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) |
Voltage - Input (Min) 15V | Approval Agency EN, IEC, UL |
Voltage - Input (Max) 36V | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 |

