Non-Isolated PoL Module DC DC Converter 1 Output 9V 1A 13V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME78_09-1.0

DigiKey Part Number
3182-LME78_09-1.0-ND
Manufacturer
Manufacturer Product Number
LME78_09-1.0
Description
NON-ISOLATED POL MODULE DC DC CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 1A 13V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LME78_09-1.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
13V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
9 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EN, IEC, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,55000 €3,55 €
53,41600 €17,08 €
103,36200 €33,62 €
433,24837 €139,68 €
863,19558 €274,82 €
1293,16519 €408,31 €
2583,11368 €803,33 €
5163,06298 €1.580,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,22450 €