Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME78_05-2.0

DigiKey Part Number
3182-LME78_05-2.0-ND
Manufacturer
Manufacturer Product Number
LME78_05-2.0
Description
DC-DC POL
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6.5V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Applications
ITE (Commercial)
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Tube
Efficiency
94%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
4-SIP Module
Number of Outputs
1
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Voltage - Input (Min)
6.5V
Approval Agency
EN, IEC, UL
Voltage - Input (Max)
36V
Standard Number
60950-1; 62368-1
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.