Similar

LEDW10_24-600 | |
|---|---|
DigiKey Part Number | 3182-LEDW10_24-600-ND |
Manufacturer | |
Manufacturer Product Number | LEDW10_24-600 |
Description | LED DRIVER CC 3.3-36V 600MA |
Customer Reference | |
Detailed Description | 600mA 3.3 ~ 36V Constant Current LED Driver Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 3.3 ~ 36V |
Manufacturer GAPTEC Electronic | Current - Output (Max) 600mA |
Series | Power (Watts) 22 W |
Packaging Bulk | Dimming Analog, PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 71°C |
Type Constant Current | Efficiency 96% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 5.5V | Package / Case 6-DIP Module |
Voltage - Input (Max) 48V | Size / Dimension 0.88" L x 0.49" W x 0.36" H (22.3mm x 12.6mm x 9.1mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCD-24-0.60/W/X3 | Recom Power | 13 | 945-1802-ND | 18,71000 € | Similar |


