
LEDW10_24-300 | |
|---|---|
DigiKey Part Number | 3182-LEDW10_24-300-ND |
Manufacturer | |
Manufacturer Product Number | LEDW10_24-300 |
Description | LED DRIVER CC 3.3-36V 300MA |
Customer Reference | |
Detailed Description | 300mA 3.3 ~ 36V Constant Current LED Driver Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Constant Current | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output | 3.3 ~ 36V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 11 W | |
Dimming | Analog, PWM | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.88" L x 0.49" W x 0.36" H (22.3mm x 12.6mm x 9.1mm) | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |

