
LEDT16_24-700 | |
|---|---|
DigiKey Part Number | 3182-LEDT16_24-700TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LEDT16_24-700 |
Description | LED DRIVER CC BUCK 3.3-36V 700MA |
Customer Reference | |
Detailed Description | 700mA 3.3 ~ 36V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 3.3 ~ 36V |
Manufacturer GAPTEC Electronic | Current - Output (Max) 700mA |
Series | Dimming Analog, PWM |
Packaging Tape & Reel (TR) | Features Remote On/Off, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 71°C |
Type Constant Current | Efficiency 96% |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-SMD Module, 6 Leads |
Voltage - Input (Min) 5.5V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) |
Voltage - Input (Max) 48V |

