
LEDD24_24-1200A | |
|---|---|
DigiKey Part Number | 3182-LEDD24_24-1200A-ND |
Manufacturer | |
Manufacturer Product Number | LEDD24_24-1200A |
Description | LED DRIVER CC 3.3-36V 1.2A |
Customer Reference | |
Detailed Description | 1.2A 3.3 ~ 36V Constant Current LED Driver Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 3.3 ~ 36V |
Manufacturer GAPTEC Electronic | Current - Output (Max) 1.2A |
Series | Power (Watts) 43 W |
Packaging Tube | Dimming Analog |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 97% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 5.5V | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Max) 48V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.7mm x 20.3mm x 12.7mm) |

