
LEDD24_24-1000 | |
|---|---|
DigiKey Part Number | 3182-LEDD24_24-1000-ND |
Manufacturer | |
Manufacturer Product Number | LEDD24_24-1000 |
Description | LED DRIVER CC 3.3-36V 1A |
Customer Reference | |
Detailed Description | 1A 3.3 ~ 36V Constant Current LED Driver Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Constant Current | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output | 3.3 ~ 36V | |
Current - Output (Max) | 1A | |
Power (Watts) | 36 W | |
Dimming | Analog, PWM | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 10 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.7mm x 20.3mm x 12.7mm) | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |

