
LEDD16_24-700 | |
|---|---|
DigiKey Part Number | 3182-LEDD16_24-700TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LEDD16_24-700 |
Description | LED DRIVER CC BUCK 2-28V 700MA |
Customer Reference | |
Detailed Description | 700mA 2 ~ 28V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 2 ~ 28V |
Manufacturer GAPTEC Electronic | Current - Output (Max) 700mA |
Series | Power (Watts) 20 W |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Obsolete | Features Remote On/Off, SCP |
Type Constant Current | Operating Temperature -40°C ~ 85°C |
Topology Buck | Efficiency 95% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 7V | Package / Case 16-DIP Module, 9 Leads |
Voltage - Input (Max) 30V | Size / Dimension 0.92" L x 0.55" W x 0.40" H (23.4mm x 14.0mm x 10.2mm) |

