
LEDD16_24-700 | |
|---|---|
DigiKey Part Number | 3182-LEDD16_24-700-ND |
Manufacturer | |
Manufacturer Product Number | LEDD16_24-700 |
Description | LED DRIVER CC 2-28V 700MA |
Customer Reference | |
Detailed Description | 700mA 2 ~ 28V Constant Current LED Driver Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer GAPTEC Electronic | Power (Watts) 20 W |
Series | Dimming Analog, PWM |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 95% |
Type Constant Current | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 16-DIP Module, 9 Leads |
Voltage - Input (Min) 7V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) |
Voltage - Input (Max) 30V | Standard Number 60950-1 |
Voltage - Output 2 ~ 28V |

