
LEDD16_24-600 | |
|---|---|
DigiKey Part Number | 3182-LEDD16_24-600TR-ND - Tape & Reel (TR) 3182-LEDD16_24-600CT-ND - Cut Tape (CT) 3182-LEDD16_24-600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEDD16_24-600 |
Description | LED DRIVER CC BUCK 3.3-36V 600MA |
Customer Reference | |
Detailed Description | 600mA 3.3 ~ 36V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output | 3.3 ~ 36V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 22 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 9 Leads | |
Size / Dimension | 0.92" L x 0.55" W x 0.40" H (23.4mm x 14.0mm x 10.2mm) | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |

