
LEDD16_24-1000 | |
|---|---|
DigiKey Part Number | 3182-LEDD16_24-1000TR-ND - Tape & Reel (TR) 3182-LEDD16_24-1000CT-ND - Cut Tape (CT) 3182-LEDD16_24-1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEDD16_24-1000 |
Description | LED DRIVER CC BUCK 3.3-36V 1A |
Customer Reference | |
Detailed Description | 1A 3.3 ~ 36V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 3.3 ~ 36V |
Manufacturer GAPTEC Electronic | Current - Output (Max) 1A |
Series | Power (Watts) 36 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Obsolete | Features Remote On/Off, SCP |
Type Constant Current | Efficiency 96% |
Topology Buck | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 16-DIP Module, 9 Leads |
Voltage - Input (Min) 5.5V | Size / Dimension 0.92" L x 0.55" W x 0.40" H (23.4mm x 14.0mm x 10.2mm) |
Voltage - Input (Max) 48V |

