
LCP78_05-0.5 | |
|---|---|
DigiKey Part Number | 3182-LCP78_05-0.5-ND |
Manufacturer | |
Manufacturer Product Number | LCP78_05-0.5 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 42V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 5 | 6,55000 € | 32,75 € |
| 10 | 6,44400 € | 64,44 € |
| 42 | 6,22976 € | 261,65 € |
| 84 | 6,12857 € | 514,80 € |
| 126 | 6,07008 € | 764,83 € |
| 252 | 5,97131 € | 1.504,77 € |
| 504 | 5,87403 € | 2.960,51 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

