
LCN78_02-0.5 | |
|---|---|
DigiKey Part Number | 3182-LCN78_02-0.5-ND |
Manufacturer | |
Manufacturer Product Number | LCN78_02-0.5 |
Description | DC-DC STEP DOWN REGULATORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 500mA 4.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LCN78_02-0.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.25 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 5 | 6,41600 € | 32,08 € |
| 10 | 6,25500 € | 62,55 € |
| 42 | 5,93357 € | 249,21 € |
| 84 | 5,78429 € | 485,88 € |
| 126 | 5,69881 € | 718,05 € |
| 252 | 5,55540 € | 1.399,96 € |
| 504 | 5,41562 € | 2.729,47 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

