Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 3A 4.5V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC78_2.5-3.0

DigiKey Part Number
3182-LC78_2.5-3.0-ND
Manufacturer
Manufacturer Product Number
LC78_2.5-3.0
Description
DC-DC STEP DOWN REGULATORS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 3A 4.5V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
LC78_2.5-3.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
3A
Series
Power (Watts)
7.5 W
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Non-Isolated PoL Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
3-SIP Module
Voltage - Input (Max)
28V
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4210,66452 €447,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,66452 €
Unit Price with VAT:12,69078 €