
9S8W4E_2405S1.6RP | |
---|---|
DigiKey Part Number | 3182-9S8W4E_2405S1.6RP-ND |
Manufacturer | |
Manufacturer Product Number | 9S8W4E_2405S1.6RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,46000 € | 18,46 € |
5 | 17,77400 € | 88,87 € |
23 | 17,14435 € | 394,32 € |
46 | 16,86565 € | 775,82 € |
69 | 16,70478 € | 1.152,63 € |
115 | 16,50383 € | 1.897,94 € |
253 | 16,19814 € | 4.098,13 € |
506 | 15,93374 € | 8.062,47 € |
Unit Price without VAT: | 18,46000 € |
---|---|
Unit Price with VAT: | 21,96740 € |