
8DPW4_2415D1.6 | |
|---|---|
DigiKey Part Number | 3182-8DPW4_2415D1.6-ND |
Manufacturer | |
Manufacturer Product Number | 8DPW4_2415D1.6 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 266mA, 266mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 266mA, 266mA | |
Power (Watts) | 7.98 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.24" L x 0.79" W x 0.39" H (31.6mm x 20.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,42000 $ | 26,42 $ |
| 5 | 24,90000 $ | 124,50 $ |
| 15 | 23,91400 $ | 358,71 $ |
| 30 | 23,31233 $ | 699,37 $ |
| 60 | 22,72567 $ | 1.363,54 $ |
| 105 | 22,26286 $ | 2.337,60 $ |
| 255 | 21,54831 $ | 5.494,82 $ |
| Unit Price without VAT: | 26,42000 $ |
|---|---|
| Unit Price with VAT: | 31,43980 $ |

