
8DPW_4815S1.6 | |
|---|---|
DigiKey Part Number | 3182-8DPW_4815S1.6-ND |
Manufacturer | |
Manufacturer Product Number | 8DPW_4815S1.6 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 533mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 533mA |
Mfr | Power (Watts) 7.995 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.24" L x 0.79" W x 0.39" H (31.6mm x 20.1mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 18,83533 € | 282,53 € |
| Unit Price without VAT: | 18,83533 € |
|---|---|
| Unit Price with VAT: | 22,41404 € |

