
8DPW_4805D1.6 | |
|---|---|
DigiKey Part Number | 3182-8DPW_4805D1.6-ND |
Manufacturer | |
Manufacturer Product Number | 8DPW_4805D1.6 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 800mA, 800mA |
Series | Power (Watts) 8 W |
Packaging Tube | Voltage - Isolation 1.6 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.24" L x 0.79" W x 0.39" H (31.6mm x 20.1mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,54000 € | 21,54 € |
| 5 | 20,74000 € | 103,70 € |
| 15 | 20,20867 € | 303,13 € |
| 30 | 19,88100 € | 596,43 € |
| 60 | 19,55733 € | 1.173,44 € |
| 105 | 19,29981 € | 2.026,48 € |
| 255 | 18,89796 € | 4.818,98 € |
| Unit Price without VAT: | 21,54000 € |
|---|---|
| Unit Price with VAT: | 25,63260 € |

