
8DPW_2405D1.6 | |
|---|---|
DigiKey Part Number | 3182-8DPW_2405D1.6-ND |
Manufacturer | |
Manufacturer Product Number | 8DPW_2405D1.6 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 800mA, 800mA |
Series | Power (Watts) 8 W |
Packaging Tube | Voltage - Isolation 1.6 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.24" L x 0.79" W x 0.39" H (31.6mm x 20.1mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 19,81267 € | 297,19 € |
| Unit Price without VAT: | 19,81267 € |
|---|---|
| Unit Price with VAT: | 23,57708 € |

