
75ACPW_24S4 | |
|---|---|
DigiKey Part Number | 3182-75ACPW_24S4-ND |
Manufacturer | |
Manufacturer Product Number | 75ACPW_24S4 |
Description | AC/DC CONVERTER 24V 77W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Retail Package | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Approval Agency cURus, UL |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 3.2 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRS-75-24 | MEAN WELL USA Inc. | 3.604 | 1866-3361-ND | 11,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,41000 € | 21,41 € |
| 5 | 20,38800 € | 101,94 € |
| Unit Price without VAT: | 21,41000 € |
|---|---|
| Unit Price with VAT: | 25,47790 € |

