
7.5DAW_4809S2 | |
|---|---|
DigiKey Part Number | 3182-7.5DAW_4809S2-ND |
Manufacturer | |
Manufacturer Product Number | 7.5DAW_4809S2 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 833mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 7.497 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,69000 € | 16,69 € |
| 5 | 15,73000 € | 78,65 € |
| 15 | 15,10667 € | 226,60 € |
| 30 | 14,72700 € | 441,81 € |
| 60 | 14,35650 € | 861,39 € |
| 105 | 14,06419 € | 1.476,74 € |
| 255 | 13,61278 € | 3.471,26 € |
| 510 | 13,27018 € | 6.767,79 € |
| Unit Price without VAT: | 16,69000 € |
|---|---|
| Unit Price with VAT: | 19,86110 € |

