
7.5DAW_2415D2 | |
|---|---|
DigiKey Part Number | 3182-7.5DAW_2415D2-ND |
Manufacturer | |
Manufacturer Product Number | 7.5DAW_2415D2 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 250mA, 250mA |
Series | Power (Watts) 7.5 W |
Packaging Tube | Voltage - Isolation 2 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 € | 17,26 € |
| 5 | 16,27000 € | 81,35 € |
| 15 | 15,62733 € | 234,41 € |
| 30 | 15,23400 € | 457,02 € |
| 60 | 14,85083 € | 891,05 € |
| 105 | 14,54838 € | 1.527,58 € |
| 255 | 14,08149 € | 3.590,78 € |
| 510 | 13,72706 € | 7.000,80 € |
| Unit Price without VAT: | 17,26000 € |
|---|---|
| Unit Price with VAT: | 20,53940 € |

