
7.5DAW_2412D2 | |
|---|---|
DigiKey Part Number | 3182-7.5DAW_2412D2-ND |
Manufacturer | |
Manufacturer Product Number | 7.5DAW_2412D2 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 312mA, 312mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 312mA, 312mA |
Series | Power (Watts) 7.488 W |
Packaging Tube | Voltage - Isolation 2 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,53000 € | 17,53 € |
| 5 | 16,88000 € | 84,40 € |
| 15 | 16,44733 € | 246,71 € |
| 30 | 16,17967 € | 485,39 € |
| 60 | 15,91683 € | 955,01 € |
| 105 | 15,70724 € | 1.649,26 € |
| 255 | 15,38027 € | 3.921,97 € |
| 510 | 15,12925 € | 7.715,92 € |
| Unit Price without VAT: | 17,53000 € |
|---|---|
| Unit Price with VAT: | 20,86070 € |

