
7.5DAW_1209S2 | |
|---|---|
DigiKey Part Number | 3182-7.5DAW_1209S2-ND |
Manufacturer | |
Manufacturer Product Number | 7.5DAW_1209S2 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 833mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 833mA |
Mfr | Power (Watts) 7.497 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,73000 € | 16,73 € |
| 5 | 16,10400 € | 80,52 € |
| 15 | 15,69267 € | 235,39 € |
| 30 | 15,43767 € | 463,13 € |
| 60 | 15,18650 € | 911,19 € |
| 105 | 14,98657 € | 1.573,59 € |
| 255 | 14,67459 € | 3.742,02 € |
| 510 | 14,43518 € | 7.361,94 € |
| Unit Price without VAT: | 16,73000 € |
|---|---|
| Unit Price with VAT: | 19,90870 € |

