
7.2DBTW4_2424D4.2 | |
|---|---|
DigiKey Part Number | 3182-7.2DBTW4_2424D4.2-ND |
Manufacturer | |
Manufacturer Product Number | 7.2DBTW4_2424D4.2 |
Description | DC-DC IGBT & SIC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V 24V 150mA, 150mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 7.2DBTW4_2424D4.2 Models |
Category | Voltage - Output 2 24V |
Mfr | Current - Output (Max) 150mA, 150mA |
Series | Power (Watts) 7.2 W |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |

