
6T6AW_1205S1.5RP | |
|---|---|
DigiKey Part Number | 3182-6T6AW_1205S1.5RP-ND |
Manufacturer | |
Manufacturer Product Number | 6T6AW_1205S1.5RP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | 6T6AW_1205S1.5RP Models |
Category | Current - Output (Max) 1.2A |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Efficiency 81% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 6-SMD Module |
Voltage - Output 1 | Size / Dimension 1.24" L x 0.71" W x 0.25" H (31.6mm x 18.1mm x 6.3mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUCS61205B | Cosel USA, Inc. | 5 | 1776-2730-ND | 24,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 5 | 10,29400 € | 51,47 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,72110 € |

