
6S8W_2409S3RP | |
|---|---|
DigiKey Part Number | 3182-6S8W_2409S3RP-ND |
Manufacturer | |
Manufacturer Product Number | 6S8W_2409S3RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 666mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 666mA |
Mfr | Power (Watts) 5.994 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| 5 | 16,62600 € | 83,13 € |
| 23 | 16,03739 € | 368,86 € |
| 46 | 15,77674 € | 725,73 € |
| 69 | 15,62609 € | 1.078,20 € |
| 115 | 15,43817 € | 1.775,39 € |
| 253 | 15,15221 € | 3.833,51 € |
| 506 | 14,90494 € | 7.541,90 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |

