
6S8W_1203S3RP | |
|---|---|
DigiKey Part Number | 3182-6S8W_1203S3RP-ND |
Manufacturer | |
Manufacturer Product Number | 6S8W_1203S3RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.3A 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.3A |
Mfr | Power (Watts) 4.29 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,41000 € | 17,41 € |
| 5 | 16,75800 € | 83,79 € |
| 23 | 16,16565 € | 371,81 € |
| 46 | 15,90304 € | 731,54 € |
| 69 | 15,75116 € | 1.086,83 € |
| 115 | 15,56165 € | 1.789,59 € |
| 253 | 15,27344 € | 3.864,18 € |
| 506 | 15,02419 € | 7.602,24 € |
| Unit Price without VAT: | 17,41000 € |
|---|---|
| Unit Price with VAT: | 20,71790 € |

