
6DAW4_2409S1.5 | |
|---|---|
DigiKey Part Number | 3182-6DAW4_2409S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 6DAW4_2409S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 667mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Input (Max) 36V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 667mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 5 | 12,46000 € | 62,30 € |
| 12 | 12,20417 € | 146,45 € |
| 36 | 11,89250 € | 428,13 € |
| 60 | 11,74967 € | 704,98 € |
| 108 | 11,58731 € | 1.251,43 € |
| 252 | 11,35694 € | 2.861,95 € |
| 504 | 11,17165 € | 5.630,51 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,39860 € |

