
6DAW4_2405D1.5 | |
|---|---|
DigiKey Part Number | 3182-6DAW4_2405D1.5-ND |
Manufacturer | |
Manufacturer Product Number | 6DAW4_2405D1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA, 600mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -5V | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,61917 € | 115,43 € |
| Unit Price without VAT: | 9,61917 € |
|---|---|
| Unit Price with VAT: | 11,44681 € |

