
6DAW4_2403S1.5 | |
|---|---|
DigiKey Part Number | 3182-6DAW4_2403S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 6DAW4_2403S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6.6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Input (Max) 36V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| 5 | 12,21400 € | 61,07 € |
| 12 | 11,96583 € | 143,59 € |
| 36 | 11,65917 € | 419,73 € |
| 60 | 11,51933 € | 691,16 € |
| 108 | 11,36009 € | 1.226,89 € |
| 252 | 11,13425 € | 2.805,83 € |
| 504 | 10,95260 € | 5.520,11 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,10110 € |

