
6DAMW4_4815S6 | |
|---|---|
DigiKey Part Number | 3182-6DAMW4_4815S6-ND |
Manufacturer | |
Manufacturer Product Number | 6DAMW4_4815S6 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 6DAMW4_4815S6 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Medical |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 75V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60601-1 |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 19,22867 € | 288,43 € |
| Unit Price without VAT: | 19,22867 € |
|---|---|
| Unit Price with VAT: | 22,88212 € |

