Isolated Module DC DC Converter 1 Output 18V 333mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6DAMW4_2418S6

DigiKey Part Number
3182-6DAMW4_2418S6-ND
Manufacturer
Manufacturer Product Number
6DAMW4_2418S6
Description
DC-DC INDUSTRIAL
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 18V 333mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
6DAMW4_2418S6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA
Power (Watts)
5.994 W
Voltage - Isolation
6 kV
Applications
Medical
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 5 Leads
Size / Dimension
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60601-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.