
6D6AW_2412S1.5RP | |
|---|---|
DigiKey Part Number | 3182-6D6AW_2412S1.5RP-ND |
Manufacturer | |
Manufacturer Product Number | 6D6AW_2412S1.5RP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 24V Input |
Datasheet | Datasheet |
EDA/CAD Models | 6D6AW_2412S1.5RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 24V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.24" L x 0.71" W x 0.24" H (31.6mm x 18.1mm x 6.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,58000 $ | 12,58 $ |
| 5 | 12,11200 $ | 60,56 $ |
| 10 | 11,91600 $ | 119,16 $ |
| 25 | 11,66120 $ | 291,53 $ |
| Unit Price without VAT: | 12,58000 $ |
|---|---|
| Unit Price with VAT: | 14,97020 $ |

