
65ACO_48S3 | |
|---|---|
DigiKey Part Number | 3182-65ACO_48S3-ND |
Manufacturer | |
Manufacturer Product Number | 65ACO_48S3 |
Description | AC/DC CONVERTER 48V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Retail Package | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 48V | Standard Number 62368-1 |
Power (Watts) |

