
65ACMOP_28S4 | |
|---|---|
DigiKey Part Number | 3182-65ACMOP_28S4-ND |
Manufacturer | |
Manufacturer Product Number | 65ACMOP_28S4 |
Description | AC/DC CONVERTER 28V 65W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 2.321A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Manufacturer GAPTEC Electronic | Features Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Retail Package | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.13" H (76.2mm x 50.8mm x 28.7mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, CSA, UL |
Voltage - Output 1 28V | Standard Number 60950-1 |
Current - Output (Max) 2.321A | Line Regulation 1% |
Power (Watts) 65 W | Load Regulation 3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,41000 € | 58,41 € |
| Unit Price without VAT: | 58,41000 € |
|---|---|
| Unit Price with VAT: | 69,50790 € |

