Open Frame AC DC Converters 1 Output 24V 2.708A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65ACMOP_24S4

DigiKey Part Number
3182-65ACMOP_24S4-ND
Manufacturer
Manufacturer Product Number
65ACMOP_24S4
Description
AC/DC CONVERTER 24V 65W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 2.708A 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Tube
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.708A
Power (Watts)
65 W
Applications
ITE (Commercial), Medical
Features
Adjustable Output, Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.00" L x 2.00" W x 1.13" H (76.2mm x 50.8mm x 28.7mm)
Approval Agency
CE, UL
Standard Number
60601-1; 60950-1
Line Regulation
1%
Load Regulation
3%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
152,65000 €52,65 €
550,14600 €250,73 €
1049,10300 €491,03 €
2547,75880 €1.193,97 €
5046,76680 €2.338,34 €
10045,79480 €4.579,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,65000 €
Unit Price with VAT:62,65350 €